Part Details for B230-13 by Diodes Incorporated
Overview of B230-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB230A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A | |
ND9BCB230B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
ND9ACB230A | Amphenol Communications Solutions | IX INDUSTRIAL IO CABLE IP20 ND9 SERIES |
Price & Stock for B230-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5891 |
|
RFQ | ||
|
Quest Components | 2 A, 30 V, SILICON, RECTIFIER DIODE | 3032 |
|
$0.5376 / $1.7920 | Buy Now |
|
Quest Components | 2 A, 30 V, SILICON, RECTIFIER DIODE | 519 |
|
$0.3584 / $0.7680 | Buy Now |
|
Quest Components | 2 A, 30 V, SILICON, RECTIFIER DIODE | 47 |
|
$0.7680 / $1.2800 | Buy Now |
Part Details for B230-13
B230-13 CAD Models
B230-13 Part Data Attributes
|
B230-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B230-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B230-13
This table gives cross-reference parts and alternative options found for B230-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B230-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B230A-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B230-13 vs B230A-13-F |
B230A-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | B230-13 vs B230A-13 |
B230LA-E3/61T | DIODE 2 A, 30 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | B230-13 vs B230LA-E3/61T |
B230 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | B230-13 vs B230 |
B230 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Fuji Electric Co Ltd | B230-13 vs B230 |