Part Details for B220A-13 by Diodes Incorporated
Overview of B220A-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B220A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 385 |
|
$0.1013 / $0.3375 | Buy Now |
|
Bristol Electronics | 4752 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 20V 2A SMA | 379 |
|
$0.2338 / $0.5010 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 2A SMA | 3801 |
|
$0.1029 / $0.3430 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 2A SMA | 308 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | DIODE SCHOTTKY 20V 2A SMA | 4000 |
|
$0.2923 / $0.8350 | Buy Now |
|
Chip1Cloud | 2.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER | 8900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 380 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for B220A-13
B220A-13 CAD Models
B220A-13 Part Data Attributes:
|
B220A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B220A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |