Part Details for B2100A by WEITRON INTERNATIONAL CO., LTD.
Overview of B2100A by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B2100A
B2100A CAD Models
B2100A Part Data Attributes
|
B2100A
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B2100A
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B2100A
This table gives cross-reference parts and alternative options found for B2100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B2100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK210AH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK210AH |
BR210T/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | B2100A vs BR210T/R13 |
SS210-L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | B2100A vs SS210-L-TP |
SR29-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | B2100A vs SR29-T3 |
SK210AHF4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK210AHF4G |
SK210AM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK210AM2 |
SK210AHE2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK210AHE2G |
SK210AHE3G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | B2100A vs SK210AHE3G |
SR29-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | B2100A vs SR29-T3-LF |
S2A0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Daco Semiconductor Co Ltd | B2100A vs S2A0 |