Part Details for B20J300 by Ohmite Mfg Co
Overview of B20J300 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B20J300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2279
|
Newark | 20W 300 Ohms Vit 5%/Box Rohs Compliant: No |Ohmite B20J300 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.4600 | Buy Now |
DISTI #
02F1864
|
Newark | Wirewound Resistor, 300 Ohm, 20W, 5%, Resistance:300Ohm, Product Range:B20 Series, Power Rating:20W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:750V, Resistor Technology:Ceramic Rohs Compliant: No |Ohmite B20J300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.6500 | Buy Now |
DISTI #
2485-B20J300-ND
|
DigiKey | RES 300 OHM 5% 20W AXIAL Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 300 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$5.0300 / $5.8300 | Buy Now |
|
Master Electronics | Res Wirewound 300 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$5.0300 / $5.8300 | Buy Now |
Part Details for B20J300
B20J300 CAD Models
B20J300 Part Data Attributes
|
B20J300
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B20J300
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 300ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 11.11 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |