-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF | |
FCE17B25SB20B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 180pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B20BPADSS1FLFSN
|
Mouser Electronics | Automotive Connectors PAD HEADER (TOP) RoHS: Compliant | 0 |
|
$0.5540 / $1.1300 | Order Now |
|
Future Electronics | PAD Series 20 Position 2 mm Pitch Top Entry Header w/ Boss Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks Container: Bag | 36150Bag |
|
$0.6000 / $0.6800 | Buy Now |
DISTI #
JSTB20B-PADSS-1F(LF)(SN)
|
Heilind Electronics | PAD HEADER (TOP) | Americas - 279 in Stock3487 On Order |
|
$0.6576 / $0.7891 | Buy Now |
DISTI #
84938566
|
Verical | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2422 | Americas - 23550 |
|
$0.7813 / $0.9744 | Buy Now |
DISTI #
84982312
|
Verical | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2401 | Americas - 3100 |
|
$0.5659 / $0.6515 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 2480 |
|
$0.5385 / $1.7950 | Buy Now | |
DISTI #
JSTB20B-PADSS-1F(LF)(SN)
|
Interstate Connecting Components | PAD HEADER (TOP) | 841046 On Order |
|
$0.6576 / $0.7891 | Buy Now |
|
New Advantage Corporation | PAD Series 20 Position 2 mm Pitch Top Entry Header w/ Boss Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 150 | 28950 |
|
$0.7600 / $0.8143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B20B-PADSS-1F(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B20B-PADSS-1F(LF)(SN)
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED | |
Body Breadth | 0.374 inch | |
Body Depth | 0.402 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B20B-PADSS-1F(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B20B-PADSS-1F(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87139-613LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | B20B-PADSS-1F(LF)(SN) vs 87139-613LF |
94265-620 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B20B-PADSS-1F(LF)(SN) vs 94265-620 |
94263-320 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B20B-PADSS-1F(LF)(SN) vs 94263-320 |
90309-920T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B20B-PADSS-1F(LF)(SN) vs 90309-920T |
90309-620T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | B20B-PADSS-1F(LF)(SN) vs 90309-620T |
87139-213LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | B20B-PADSS-1F(LF)(SN) vs 87139-213LF |
87139-543 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B20B-PADSS-1F(LF)(SN) vs 87139-543 |
10078993-G02-20BLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | B20B-PADSS-1F(LF)(SN) vs 10078993-G02-20BLF |
87139-143 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B20B-PADSS-1F(LF)(SN) vs 87139-143 |
88064-520 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | B20B-PADSS-1F(LF)(SN) vs 88064-520 |