Part Details for B1N360V-Q20L60-2LU3-H1151 by TURCK Inc
Overview of B1N360V-Q20L60-2LU3-H1151 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for B1N360V-Q20L60-2LU3-H1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6347
|
Newark | Inclinometer, 360Deg, 30Vdc, Supply Voltage Min:10V, Supply Voltage Max:30V, No. Of Pins:-, Sensing Range - Accelerometer:-, Sensing Range - Gyroscope:-, Product Range:-, Mems Module Function:Inclinometer, Sensor Case Style:Module Rohs Compliant: Yes |Turck B1N360V-Q20L60-2LU3-H1151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$378.2000 | Buy Now |
|
Neutron USA | Sensor, Inclinometer, 0-360° Range, Ana Vout: 0.1-4.9V, CW/CWW, 5 Wire, 10-30VDC, M12 male, M1534069 | 0 |
|
$812.8400 | Buy Now |