Part Details for B19JP-JA by NKK Switches
Overview of B19JP-JA by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B19JP-JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8683
|
Newark | Process Sealed Subminiature Antistatic Toggle |Nkk Switches B19JP-JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $11.7600 | Buy Now |
DISTI #
3937-B19JP-JA-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$5.4546 / $8.0900 | Buy Now |
DISTI #
B19JP-JA-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0100 | Buy Now |
DISTI #
633-B19JP-JA
|
Mouser Electronics | Toggle Switches ON-OFF-(ON) .248 BAT BLK CAP STRT PC .4VA RoHS: Compliant | 0 |
|
$5.3300 / $6.5100 | Order Now |
DISTI #
71049034
|
RS | Switch, Sealed, Anti-Static Toggle, SPDT, ON-OFF-(ON),Str PC, Black Cap,0.4A,28VAC/DC | NKK Switches B19JP-JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $6.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$4.9200 | Buy Now |
DISTI #
B19JP-JA
|
TTI | Toggle Switches ON-OFF-(ON) .248 BAT BLK CAP STRT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4000 / $6.3000 | Buy Now |
|
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC T Min Qty: 1 | 3 |
|
$4.6000 / $6.7200 | Buy Now |
Part Details for B19JP-JA
B19JP-JA CAD Models
B19JP-JA Part Data Attributes
|
B19JP-JA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
B19JP-JA
NKK Switches
Process Sealed Subminiature Antistatic Toggle Switch; Poles: SPDT; Circuits: On-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round with Cap; actuator length: 6.30mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Black Cap; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | CAP COLOR- BLACK | |
Body Breadth | 6.8072 mm | |
Body Height | 23.2156 mm | |
Body Length or Diameter | 8.7884 mm | |
Bushing Length | 0.138 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for B19JP-JA
This table gives cross-reference parts and alternative options found for B19JP-JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B19JP-JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B19JP-JF | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JF |
B19JP-GH | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-GH |
B19JP-JG | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JG |
B19JP-JB | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JB |
B19JP-GB | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-GB |
B19JP-JC | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Horizontal, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JC |
B19JP-JH | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JH |
B19JP-JE | NKK Switches | Check for Price | Toggle Switch, SPDT, On-off-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | B19JP-JA vs B19JP-JE |