Part Details for B191-5 by Edal Industries Inc
Overview of B191-5 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19110KEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, Gold Flash, Dip 2.4mm, White Housing, Tray Packaging | |
GSB19123KEU | Amphenol Communications Solutions | USB 2.0 - GSB1X and GSB2X Series, Input Output Connector, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging | |
GSB19151TP2EU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell Kink with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging |
Part Details for B191-5
B191-5 CAD Models
B191-5 Part Data Attributes
|
B191-5
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B191-5
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for B191-5
This table gives cross-reference parts and alternative options found for B191-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B191-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B291-5 | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | Edal Industries Inc | B191-5 vs B291-5 |
KBU8A | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, PLASTIC, KBU, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | B191-5 vs KBU8A |