Part Details for B1811TX--05P-000113 by Harvatek Corporation
Overview of B1811TX--05P-000113 by Harvatek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-113LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . | |
68000-113HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 13 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
95000-113TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . |
Part Details for B1811TX--05P-000113
B1811TX--05P-000113 CAD Models
B1811TX--05P-000113 Part Data Attributes
|
B1811TX--05P-000113
Harvatek Corporation
Buy Now
Datasheet
|
Compare Parts:
B1811TX--05P-000113
Harvatek Corporation
Single Color LED,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARVATEK CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |