-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7633
|
Newark | Schottky Rectifier, 80V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. B180Q-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$0.1000 / $0.3640 | Buy Now |
DISTI #
B180Q-13-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 80V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11511 In Stock |
|
$0.0801 / $0.3700 | Buy Now |
DISTI #
B180Q-13-F
|
Avnet Americas | Schottky Diode SMA T&R 5K - Tape and Reel (Alt: B180Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0882 | Buy Now |
DISTI #
621-B180Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode | 10580 |
|
$0.0800 / $0.3600 | Buy Now |
DISTI #
V72:2272_16386081
|
Arrow Electronics | Diode Schottky 80V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2202 Container: Cut Strips | Americas - 997 |
|
$0.0763 / $0.2557 | Buy Now |
|
Future Electronics | B180Q Series 80 V 1 A Surface Mount Schottky Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0749 / $0.0816 | Buy Now |
DISTI #
B180Q-13-F
|
TME | Diode: Schottky rectifying, SMA, SMD, 80V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0880 / $0.3110 | RFQ |
DISTI #
B180Q-13-F
|
Avnet Silica | Schottky Diode SMA T&R 5K (Alt: B180Q-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 80V 1A SMA | 7377 |
|
$0.0969 / $0.1019 | Buy Now |
|
LCSC | 80V 1A 790mV1A DO-214AC Schottky Diodes ROHS | 80 |
|
$0.1009 / $0.1062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B180Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B180Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for B180Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B180Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM180-N-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | B180Q-13-F vs FM180-N-H |
SK18B | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, | B180Q-13-F vs SK18B |
FM180-N | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | B180Q-13-F vs FM180-N |
PS18 | Surge Components Inc | Check for Price | Rectifier Diode, | B180Q-13-F vs PS18 |
MS180 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | B180Q-13-F vs MS180 |
SK18 | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), | B180Q-13-F vs SK18 |
FM180-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, | B180Q-13-F vs FM180-MH |
PS19 | Surge Components Inc | Check for Price | Rectifier Diode, | B180Q-13-F vs PS19 |
CDBMS180-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | B180Q-13-F vs CDBMS180-HF |
SS18 | MERITEK Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B180Q-13-F vs SS18 |