-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5147AE-FA-25N0B180.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8924B-18-0001 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SIT5147AC-FA-33E0B180.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9175
|
Newark | Schottky Rectifier, Single, 80V, 1A, Sma Rohs Compliant: Yes |Diodes Inc. B180-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2785 |
|
$0.3120 / $0.4680 | Buy Now |
DISTI #
B180-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 80V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12686 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
B180-13-F
|
Avnet Americas | Diode Schottky 80V 1A 2-Pin SMA T/R - Tape and Reel (Alt: B180-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0725 | Buy Now |
DISTI #
621-B180-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 80V 1A RoHS: Compliant | 6075 |
|
$0.3000 / $0.4500 | Buy Now |
|
Future Electronics | B180 Series 80 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 25000Reel |
|
$0.0966 / $0.1050 | Buy Now |
|
Future Electronics | B180 Series 80 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0966 / $0.1050 | Buy Now |
|
Quest Components | 1 A, 80 V, SILICON, SIGNAL DIODE | 800 |
|
$0.2196 / $0.7320 | Buy Now |
DISTI #
B180-13-F
|
TME | Diode: Schottky rectifying, SMD, 80V, 1A, SMA, reel,tape Min Qty: 1 | 1765 |
|
$0.0700 / $0.4320 | Buy Now |
|
Ameya Holding Limited | B180 Series 80 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC | 10892 |
|
RFQ | |
DISTI #
SMC-B180-13-F
|
Sensible Micro Corporation | Diodes Inc RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 404 |
|
$0.0450 / $0.0488 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B180-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B180-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |