There are no models available for this part yet.
Overview of B1607-620RGI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for B1607-620RGI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$69.3200 | Buy Now |
CAD Models for B1607-620RGI by TT Electronics Resistors
Part Data Attributes for B1607-620RGI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
24 mm
|
Package Length
|
89.5 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
76 W
|
Rated Temperature
|
70 °C
|
Resistance
|
620 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
2%
|
Working Voltage
|
900 V
|
Alternate Parts for B1607-620RGI
This table gives cross-reference parts and alternative options found for B1607-620RGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1607-620RGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4BF1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs 4BF1607-620RGI |
CBF1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs CBF1607-620RGI |
CPF1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs CPF1607-620RGI |
AP1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs AP1607-620RGI |
CB1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs CB1607-620RGI |
4B1607-620RGI | Resistor, Wire Wound, 620ohm, 900V, 2% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1607-620RGI vs 4B1607-620RGI |