Part Details for B1602-4K7JI by TT Electronics Resistors
Overview of B1602-4K7JI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1B16023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 160 signal pins, Vertical |
Price & Stock for B1602-4K7JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$23.7400 | Buy Now |
Part Details for B1602-4K7JI
B1602-4K7JI CAD Models
B1602-4K7JI Part Data Attributes
|
B1602-4K7JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
B1602-4K7JI
TT Electronics Resistors
Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.5 mm | |
Package Length | 61.5 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for B1602-4K7JI
This table gives cross-reference parts and alternative options found for B1602-4K7JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1602-4K7JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP1602-4K7JI | Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1602-4K7JI vs CP1602-4K7JI |
4BF1602-4K7JI | Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1602-4K7JI vs 4BF1602-4K7JI |
CB1602-4K7JI | Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1602-4K7JI vs CB1602-4K7JI |
4B1602-4K7JI | Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1602-4K7JI vs 4B1602-4K7JI |
AP1602-4K7JI | Resistor, Wire Wound, 4700ohm, 350V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | B1602-4K7JI vs AP1602-4K7JI |