Part Details for B160-M3/5AT by Vishay Intertechnologies
Overview of B160-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1B16023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 12 power pins, 160 signal pins, Vertical |
Price & Stock for B160-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0111
|
Newark | 1A,60V, sm Schottky Rect |Vishay B160-M3/5AT RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
B160-M3/5AT
|
Avnet Americas | 1A,60V,SM SCHOTTKY RECT - Tape and Reel (Alt: B160-M3/5AT) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0463 / $0.0493 | Buy Now |
DISTI #
78-B160-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,60V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.0490 / $0.0540 | Order Now |
DISTI #
B160-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 1A,60V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
B160-M3/5AT
|
EBV Elektronik | 1A,60V,SM SCHOTTKY RECT (Alt: B160-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for B160-M3/5AT
B160-M3/5AT CAD Models
B160-M3/5AT Part Data Attributes
|
B160-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B160-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for B160-M3/5AT
This table gives cross-reference parts and alternative options found for B160-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B160-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM160-S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | B160-M3/5AT vs FM160-S-H |
FSS16TRTB | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | B160-M3/5AT vs FSS16TRTB |