Part Details for B140B-13 by Diodes Incorporated
Overview of B140B-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B140B-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIODE SCHOTTKY 40V 1A SMB | 3330 |
|
$0.1775 / $0.4260 | Buy Now |
|
Chip1Cloud | 1.0A SURFACE MOUNT SCHOTTKY BARRIER RECTIFIER | 162100 |
|
RFQ |
Part Details for B140B-13
B140B-13 CAD Models
B140B-13 Part Data Attributes:
|
B140B-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B140B-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |