-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80C186EB-13/B | Rochester Electronics | 80C186EB - Microprocessor, 16-Bit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 13 Position 2.5 mm Pitch Top Entry Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Box | 250Box |
|
$0.2550 / $0.2900 | Buy Now |
DISTI #
73597524
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 2301 | Americas - 1128 |
|
$0.2339 / $0.2508 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 13 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 902 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
C1S404000054997
|
Chip1Stop | Conn Shrouded Header HDR 13 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 869 |
|
$0.2020 / $0.5590 | Buy Now |
DISTI #
C1S404000125444
|
Chip1Stop | Conn Shrouded Header HDR 13 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes | 40 |
|
$0.5910 / $0.9450 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1128 |
|
$0.1600 / $0.3530 | Buy Now |
|
LCSC | 1x13P 13P XH Tin 13 -25+85 3A 1 2.5mm Brass Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 18804 |
|
$0.0904 / $0.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B13B-XH-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B13B-XH-A(LF)(SN)
JST Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.226 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | TUV; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B13B-XH-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B13B-XH-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1EC-13P-2.5DSA(00) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | B13B-XH-A(LF)(SN) vs DF1EC-13P-2.5DSA(00) |
BE13P-SHF-1AA | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B13B-XH-A(LF)(SN) vs BE13P-SHF-1AA |
A-42267-13E | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B13B-XH-A(LF)(SN) vs A-42267-13E |
B(13)P-TB(A)(LF)(SN) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B13B-XH-A(LF)(SN) vs B(13)P-TB(A)(LF)(SN) |
53291-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B13B-XH-A(LF)(SN) vs 53291-1310 |
35312-1344 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B13B-XH-A(LF)(SN) vs 35312-1344 |
1-826372-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B13B-XH-A(LF)(SN) vs 1-826372-3 |
2431313160 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | B13B-XH-A(LF)(SN) vs 2431313160 |
1-880222-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B13B-XH-A(LF)(SN) vs 1-880222-3 |
353011354 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B13B-XH-A(LF)(SN) vs 353011354 |