Part Details for B12P-TBB(LF)(SN) by JST Manufacturing
Overview of B12P-TBB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B12P-TBB(LF)(SN)
B12P-TBB(LF)(SN) CAD Models
B12P-TBB(LF)(SN) Part Data Attributes
|
B12P-TBB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B12P-TBB(LF)(SN)
JST Manufacturing
12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | TB | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B12P-TBB(LF)(SN)
This table gives cross-reference parts and alternative options found for B12P-TBB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12P-TBB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B12P-TBB | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B12P-TBB(LF)(SN) vs B12P-TBB |
B(12)P-TB(B)(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | B12P-TBB(LF)(SN) vs B(12)P-TB(B)(LF)(SN) |
B(12)P-TB(B) | JST Manufacturing | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | B12P-TBB(LF)(SN) vs B(12)P-TB(B) |