There are no models available for this part yet.
Overview of B12B-XH-2(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B12B-XH-2(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B12B-XH-2(LF)(SN)-ND
|
DigiKey | CONN HEADER VERT 12POS 2.5MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B12B-XH-2(LF)(SN) by JST Manufacturing
Part Data Attributes for B12B-XH-2(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
SHROUDED, TOP ENTRY
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for B12B-XH-2(LF)(SN)
This table gives cross-reference parts and alternative options found for B12B-XH-2(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B12B-XH-2(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-814P012-TK | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | B12B-XH-2(LF)(SN) vs FCN-814P012-TK |
A-42267-12D | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-XH-2(LF)(SN) vs A-42267-12D |
B12B-XASK-1N-A(LF)(SN) | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B12B-XH-2(LF)(SN) vs B12B-XASK-1N-A(LF)(SN) |
HMC5125-01-120 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | B12B-XH-2(LF)(SN) vs HMC5125-01-120 |
B12B-XASK-1N | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B12B-XH-2(LF)(SN) vs B12B-XASK-1N |
A-42267-12G | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-XH-2(LF)(SN) vs A-42267-12G |
0022031122 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B12B-XH-2(LF)(SN) vs 0022031122 |
35337-1220 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-XH-2(LF)(SN) vs 35337-1220 |
681431214 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B12B-XH-2(LF)(SN) vs 681431214 |
B12B-XH-A | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | B12B-XH-2(LF)(SN) vs B12B-XH-A |