There are no models available for this part yet.
Overview of B125S-SLIM by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft | |
MP-64RJ4528GR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft |
Price & Stock for B125S-SLIM by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-B125S-SLIMCT-ND
|
DigiKey | 1PH BRIDGE SO-DIL 250V 1A Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1486 In Stock |
|
$0.0570 / $0.4800 | Buy Now | |
DISTI #
637-B125S-SLIM
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 250V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0570 / $0.4700 | Order Now | |
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 250V - 1A RoHS: Compliant | 37500 Factory Stock |
|
$0.0481 / $0.0640 | Buy Now | ||
DISTI #
B125S-SLIM-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 1A, Ifsm: 45A, SO-DIL, SMT Min Qty: 5 | 1740 |
|
$0.0619 / $0.1905 | Buy Now | |
Master Electronics | Bridge - Single Phase - SO-DIL SLIM - 250V - 1A RoHS: Compliant | 37500 Factory Stock |
|
$0.0481 / $0.0640 | Buy Now |
CAD Models for B125S-SLIM by Diotec Semiconductor AG
Part Data Attributes for B125S-SLIM by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
SOP-4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2019-01-04
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
250 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
250 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|