Part Details for B125C800G-E4/51 by Vishay Intertechnologies
Overview of B125C800G-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B125C800G-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B125C800G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 200V 0.9A 4-Pin Case WOG Bulk - Bulk (Alt: B125C800G-E4/51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2083 / $0.2646 | Buy Now |
DISTI #
625-B125C800G-E4/51
|
Mouser Electronics | Bridge Rectifiers 0.9 Amp 200 Volt RoHS: Compliant | 1273 |
|
$0.2980 / $0.7900 | Buy Now |
DISTI #
B125C800G-E4/51
|
TTI | Bridge Rectifiers 0.9 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2920 | Buy Now |
Part Details for B125C800G-E4/51
B125C800G-E4/51 CAD Models
B125C800G-E4/51 Part Data Attributes
|
B125C800G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B125C800G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 0.9A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for B125C800G-E4/51
This table gives cross-reference parts and alternative options found for B125C800G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B125C800G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B380C1500G-E4/51 | DIODE 1.6 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B125C800G-E4/51 vs B380C1500G-E4/51 |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B125C800G-E4/51 vs W005G |
W005M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | B125C800G-E4/51 vs W005M-G |
W06 | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | B125C800G-E4/51 vs W06 |
CBR1-040 | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, | Central Semiconductor Corp | B125C800G-E4/51 vs CBR1-040 |
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | B125C800G-E4/51 vs W04G |
W04G-E4 | DIODE 1.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B125C800G-E4/51 vs W04G-E4 |
B125C1500R | Bridge Rectifier Diode, 1 Phase, 1.6A, 300V V(RRM), Silicon | Fagor Electrónica | B125C800G-E4/51 vs B125C1500R |
W10G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B125C800G-E4/51 vs W10G-G |
W06G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | B125C800G-E4/51 vs W06G-G |