-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1.5A, 250V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B125C1500A-ND
|
DigiKey | BRIDGE 1PH GBS SIL-1.5-2.3 250V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.4644 / $1.1500 | Buy Now |
DISTI #
637-B125C1500A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 250V, 2.3A, 150C RoHS: Compliant | 489 |
|
$0.4950 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 250V - 2.3A RoHS: Compliant | 0 |
|
$0.3947 / $0.5992 | Buy Now |
DISTI #
B125C1500A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 250V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 719 |
|
$0.5150 / $1.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B125C1500A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B125C1500A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 250V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | NO |