Part Details for B1233-100AR by Edal Industries Inc
Overview of B1233-100AR by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100ARZ | Analog Devices | VOUT TEMP SENSOR | |
ADUM1100ARZ | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I | |
ADUM1100ARZ-RL7 | Analog Devices | 25MBD SINGLE CHANNEL DIGITAL I |
Part Details for B1233-100AR
B1233-100AR CAD Models
B1233-100AR Part Data Attributes
|
B1233-100AR
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B1233-100AR
Edal Industries Inc
Rectifier Diode, 1 Element, 150A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 2100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |