Part Details for B1200CCLRP by Littelfuse Inc
Overview of B1200CCLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B1200CCLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6332
|
Newark | T&r/Protection Thyristor/Battrax Sgl Neg 200Ma 500A Do214 3L Rohs Rohs Compliant: Yes |Littelfuse B1200CCLRP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8350 | Buy Now |
DISTI #
B1200CCLRP-ND
|
DigiKey | TVS DEVICE MIXED ADJ DO214AA Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
576-B1200CCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 200mA 500A Single Negative RoHS: Not Compliant | 0 |
|
$0.9320 | Order Now |
|
Ozdisan Elektronik | MIXED PROTECTIONS BATTRAX SLIC SNGL NEG 400A DO214 | 0 |
|
$1.7815 / $1.9596 | RFQ |
Part Details for B1200CCLRP
B1200CCLRP CAD Models
B1200CCLRP Part Data Attributes
|
B1200CCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B1200CCLRP
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOC, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-C3 | |
JESD-609 Code | e3 | |
Length | 4.325 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOC | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.625 mm |