B10S_R2_00001
Description: Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN

Overview of B10S_R2_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for B10S_R2_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-B10S_R2_00001
Mouser Electronics Bridge Rectifiers MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 0.8A MDI RoHS: Compliant 1379
  • 1 $0.4200
  • 10 $0.3280
  • 100 $0.1970
  • 500 $0.1820
  • 1,000 $0.1280
  • 3,000 $0.1080
  • 9,000 $0.0980
  • 24,000 $0.0960
  • 45,000 $0.0900
$0.0900 / $0.4200 Buy Now
DISTI # B10S-R2
TME Bridge rectifier: single-phase, Urmax: 1kV, If: 0.8A, Ifsm: 35A, MDI Min Qty: 1 1380
  • 1 $0.2310
  • 10 $0.1840
  • 100 $0.1580
  • 250 $0.1250
  • 500 $0.1150
  • 1,000 $0.1100
  • 3,000 $0.1000
$0.1000 / $0.2310 Buy Now
NAC MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 0.8A MDI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 195300
  • 1,500 $0.0700
  • 3,000 $0.0630
$0.0630 / $0.0700 Buy Now
Chip 1 Exchange INSTOCK 1764158
RFQ
DISTI # B10S_R2_00001
Avnet Silica SMDI/0.5A/1000V/Gen.Purp. Bridge Rect./SMD/GP (Alt: B10S_R2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Silica - 120000
Buy Now

CAD Models for B10S_R2_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B10S_R2_00001 by PanJit Semiconductor

B10S_R2_00001
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC, MDI, 4 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Breakdown Voltage-Min
1000 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
1.4 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. B10S_R2_00001
    PanJit Semiconductor
    Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, GREEN, PLASTIC, MDI, 4 PIN
    VS

Alternate Parts for B10S_R2_00001

This table gives cross-reference parts and alternative options found for B10S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4SMA12CAT/R13 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor B10S_R2_00001 vs P4SMA12CAT/R13
B10S_R2_10001 Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor B10S_R2_00001 vs B10S_R2_10001
B10S-T3 Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN Won-Top Electronics Co Ltd B10S_R2_00001 vs B10S-T3
P4SMA12CAT/R7 Trans Voltage Suppressor Diode, 400W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor B10S_R2_00001 vs P4SMA12CAT/R7
B10S Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor B10S_R2_00001 vs B10S
Part Number Description Manufacturer Compare
B10S_R2_10001 Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor B10S_R2_00001 vs B10S_R2_10001
B10S Bridge Rectifier Diode, 1 Phase, 0.8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MDI, 4 PIN PanJit Semiconductor B10S_R2_00001 vs B10S

Related Parts for B10S_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B10S_R2_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B10S_R2_00001 by PanJit Semiconductor

  • Please alert me when B10S_R2_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B10S_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B10S_R2_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B10S_R2_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B10S_R2_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B10S_R2_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: