Part Details for B10S by DC Components Co Ltd
Overview of B10S by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B10S-DC
|
TME | Bridge rectifier: single-phase, 1kV, If: 0.5A, Ifsm: 30A, DB-1MS Min Qty: 5 | 0 |
|
$0.0353 / $0.1600 | RFQ |
Part Details for B10S
B10S CAD Models
B10S Part Data Attributes:
|
B10S
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B10S
DC Components Co Ltd
Bridge Rectifier Diode, 1 Phase, 0.5A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | DC COMPONENTS CO., LTD |