Part Details for B10B-PNISK-1A(LF)(SN) by JST Manufacturing
Overview of B10B-PNISK-1A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B10B-PNISK-1A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks | 0 |
|
$0.4800 | Buy Now |
|
LCSC | 1x10P 10P 1 2mm 10 -25+85 3A Direct Insert PluginP2mm Wire To Board Connector ROHS | 591 |
|
$0.3311 / $0.5041 | Buy Now |
Part Details for B10B-PNISK-1A(LF)(SN)
B10B-PNISK-1A(LF)(SN) CAD Models
B10B-PNISK-1A(LF)(SN) Part Data Attributes
|
B10B-PNISK-1A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-PNISK-1A(LF)(SN)
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B10B-PNISK-1A(LF)(SN)
This table gives cross-reference parts and alternative options found for B10B-PNISK-1A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10B-PNISK-1A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95890-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 95890-110 |
53290-1050 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 53290-1050 |
48107-1020 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 48107-1020 |
95820-210B2 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 95820-210B2 |
95820-210A2 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B10B-PNISK-1A(LF)(SN) vs 95820-210A2 |
10P-FJ | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | B10B-PNISK-1A(LF)(SN) vs 10P-FJ |
B10B-PH-K-S | JST Manufacturing | $0.2250 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs B10B-PH-K-S |
95820-110A1 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 95820-110A1 |
95820-210B1 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 95820-210B1 |
95820-210E2 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PNISK-1A(LF)(SN) vs 95820-210E2 |