Part Details for B10B-PAKK by JST Manufacturing
Overview of B10B-PAKK by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B10B-PAKK
B10B-PAKK CAD Models
B10B-PAKK Part Data Attributes
|
B10B-PAKK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B10B-PAKK
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B10B-PAKK
This table gives cross-reference parts and alternative options found for B10B-PAKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B10B-PAKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95890-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 95890-110 |
53290-1050 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 53290-1050 |
48107-1020 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 48107-1020 |
95820-210B2 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 95820-210B2 |
95820-210A2 | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | B10B-PAKK vs 95820-210A2 |
10P-FJ | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | B10B-PAKK vs 10P-FJ |
B10B-PH-K-S | JST Manufacturing | $0.2250 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs B10B-PH-K-S |
95820-110A1 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 95820-110A1 |
95820-210B1 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 95820-210B1 |
95820-210E2 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | B10B-PAKK vs 95820-210E2 |