Datasheets
B10120FYP by: Fenghua (HK) Electronics Ltd

Array/Network Resistor, Isolated, 0.125W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 7612,

Part Details for B10120FYP by Fenghua (HK) Electronics Ltd

Overview of B10120FYP by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for B10120FYP

B10120FYP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B10120FYP Part Data Attributes

B10120FYP Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
B10120FYP Fenghua (HK) Electronics Ltd Array/Network Resistor, Isolated, 0.125W, 12ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 7612,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown
ECCN Code EAR99
Construction Encapsulated
Lead Length 3.5 mm
Lead Spacing 1.778 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 5
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5.08 mm
Package Length 19.202 mm
Package Style SIP
Package Width 3 mm
Rated Power Dissipation (P) 0.125 W
Resistance 12 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7612
Surface Mount NO
Technology Metal Glaze/thick Film
Temperature Coefficient 100 ppm/°C
Terminal Shape FLAT
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B10120FYP by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B10120FYP by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of B10120FYP would you like to use for your alert(s)?
  • Please alert me when B10120FYP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B10120FYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B10120FYP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B10120FYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B10120FYP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B10120FYP by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: