B100MQ15XK
Micron Industries Corporation
Description: Power Transformer, 100VA

Overview of B100MQ15XK by Micron Industries Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B100MQ15XK by Micron Industries Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $70.4700
  • 5 $69.7600
  • 10 $69.0700
  • 25 $68.3800
$68.3800 / $70.4700 Buy Now

CAD Models for B100MQ15XK by Micron Industries Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B100MQ15XK by Micron Industries Corporation

B100MQ15XK
Micron Industries Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICRON INDUSTRIES CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.65
Approvals
UL; CSA
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
73 mm
Length
86 mm
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
1
Output Current 1
0.83 A
Output Voltage 1
120 V
Primary Rating
SINGLE 208/277 V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
100 VA
Width
86 mm
Want to compare parts?
  1. B100MQ15XK
    Micron Industries Corporation
    Power Transformer, 100VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B100MQ15XK by Micron Industries Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B100MQ15XK by Micron Industries Corporation

Select Manufacturer
Which Manufacturer of B100MQ15XK would you like to use for your alert(s)?
  • Please alert me when B100MQ15XK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B100MQ15XK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B100MQ15XK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B100MQ15XK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B100MQ15XK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B100MQ15XK by Micron Industries Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: