Part Details for B1-0505SS by Bothhand Enterprise Inc
Overview of B1-0505SS by Bothhand Enterprise Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B1-0505SS
B1-0505SS CAD Models
B1-0505SS Part Data Attributes
|
B1-0505SS
Bothhand Enterprise Inc
Buy Now
Datasheet
|
Compare Parts:
B1-0505SS
Bothhand Enterprise Inc
Analog Circuit,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOTHHAND ENTERPRISE INC | |
Package Description | , SIP4/7,.2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/7,.2 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |