-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9921
|
Newark | Conn, Header, 6Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Xa Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B06B-XASK-1(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 738 |
|
$0.0990 | Buy Now |
DISTI #
306-B06BXASK1LFSN
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 34313 |
|
$0.1430 / $0.2900 | Buy Now |
|
Future Electronics | XA Series 6 Position 2.5mm Through Hole Wire to Board Single Row Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 24410Bag |
|
$0.1730 / $0.2100 | Buy Now |
DISTI #
JSTB06B-XASK-1(LF)(SN)
|
Heilind Electronics | Americas - 936 in Stock |
|
$0.1842 / $0.2357 | Buy Now | |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 8244 |
|
$3.4200 / $6.8400 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 236 |
|
$0.3320 / $0.6640 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 65 |
|
$0.9000 / $1.5000 | Buy Now |
DISTI #
JSTB06B-XASK-1(LF)(SN)
|
Interstate Connecting Components | 218 |
|
$0.1842 / $0.2357 | Buy Now | |
|
NexGen Digital | 2689 |
|
RFQ | ||
DISTI #
C1S404000047058
|
Chip1Stop | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Box pbFree: Yes Container: Bulk | 11896 |
|
$0.0791 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B06B-XASK-1(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B06B-XASK-1(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B06B-XASK-1(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B06B-XASK-1(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6B-EH | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B06B-XASK-1(LF)(SN) vs B6B-EH |
4-172681-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B06B-XASK-1(LF)(SN) vs 4-172681-6 |
53291-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B06B-XASK-1(LF)(SN) vs 53291-0610 |
SB(06)P-HVQ-C(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B06B-XASK-1(LF)(SN) vs SB(06)P-HVQ-C(LF)(SN) |
SB(06)P-HVQ-30(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B06B-XASK-1(LF)(SN) vs SB(06)P-HVQ-30(LF)(SN) |
A-42267-6F | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B06B-XASK-1(LF)(SN) vs A-42267-6F |
172012-6 | CONNECTOR, 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B06B-XASK-1(LF)(SN) vs 172012-6 |
35312-0782 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B06B-XASK-1(LF)(SN) vs 35312-0782 |
SB(06)P-HVQ-22(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B06B-XASK-1(LF)(SN) vs SB(06)P-HVQ-22(LF)(SN) |
681430613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B06B-XASK-1(LF)(SN) vs 681430613 |