Part Details for B05B-XASS-1-T(LF)(SN) by JST Manufacturing
Overview of B05B-XASS-1-T(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMCB05B11124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
GMCB05B23124H1EU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Vertical SMT Shell Dip Length 1.7mm, Tape and Reel Packagin | |
GMCB05B13124H1EU | Amphenol Communications Solutions | USB, Micro B, Vertical, Surface mount, GF |
Price & Stock for B05B-XASS-1-T(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-B05BXASS1TLFSN
|
Mouser Electronics | Headers & Wire Housings XA HEADER (ON TAPE) RoHS: Compliant | 0 |
|
$0.2090 / $0.4600 | Order Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 24474 |
|
$0.1905 / $0.6350 | Buy Now |
|
LCSC | 1x5P 5P XA Tin 5 -25+85 3A 1 2.5mm Copper alloy Direct Insert PluginP2.5mm Wire To Board Connector ROHS | 15917 |
|
$0.0629 / $0.1148 | Buy Now |
Part Details for B05B-XASS-1-T(LF)(SN)
B05B-XASS-1-T(LF)(SN) CAD Models
B05B-XASS-1-T(LF)(SN) Part Data Attributes
|
B05B-XASS-1-T(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B05B-XASS-1-T(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B05B-XASS-1-T(LF)(SN)
This table gives cross-reference parts and alternative options found for B05B-XASS-1-T(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B05B-XASS-1-T(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCN6B-5P-2.5DS | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hirose Electric Co Ltd | B05B-XASS-1-T(LF)(SN) vs PCN6B-5P-2.5DS |
51035-0500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | B05B-XASS-1-T(LF)(SN) vs 51035-0500 |
35312-0980 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B05B-XASS-1-T(LF)(SN) vs 35312-0980 |
35312-0544 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | B05B-XASS-1-T(LF)(SN) vs 35312-0544 |
179548-6 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | B05B-XASS-1-T(LF)(SN) vs 179548-6 |
B5B-XH-2-TV4(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B05B-XASS-1-T(LF)(SN) vs B5B-XH-2-TV4(LF)(SN) |
48104-0511 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B05B-XASS-1-T(LF)(SN) vs 48104-0511 |
90647-1205 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | B05B-XASS-1-T(LF)(SN) vs 90647-1205 |
DF1EG-5P-2.5DSA(00) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | B05B-XASS-1-T(LF)(SN) vs DF1EG-5P-2.5DSA(00) |
B5B-EH(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B05B-XASS-1-T(LF)(SN) vs B5B-EH(LF)(SN) |