-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC7623
|
Newark | Schottky Rectifier Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. B0540WS-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0390 | Buy Now |
DISTI #
51R6418
|
Newark | Diode, Schottky Rectifier, 0.5A, 40V, Sod323, Repetitive Peak Reverse Voltage:40V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-323, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. B0540WS-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15825 |
|
$0.0810 | Buy Now |
DISTI #
B0540WSDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61564 In Stock |
|
$0.0460 / $0.3400 | Buy Now |
DISTI #
B0540WS-7
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 500 mA, 550 mV, 3 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: B0540WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300004698000 Factory Stock |
|
$0.0293 | Buy Now |
DISTI #
B0540WS-7
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 500 mA, 550 mV, 3 A, 125 °C, SOD-323, 2 Pins - Tape and Reel (Alt: B0540WS-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 4698000 Factory Stock |
|
$0.0293 | Buy Now |
DISTI #
51R6418
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 500 mA, 550 mV, 3 A, 125 °C, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 51R6418) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.0810 | Buy Now |
DISTI #
621-B0540WS-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.5A 40V RoHS: Compliant | 61042 |
|
$0.0530 / $0.3100 | Buy Now |
DISTI #
E02:0323_01116954
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.0304 / $0.0550 | Buy Now |
DISTI #
A03:0893_13588033
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2307 | Asia - 6000 |
|
$0.0259 / $0.0540 | Buy Now |
DISTI #
P40:2555_23840301
|
Arrow Electronics | Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Europe - 3000 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B0540WS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
B0540WS-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | UL RECOGNIZED | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.235 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for B0540WS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0540WS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005AEAF | PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0540WS-7 vs PMEG4005AEAF |
PMEG4005AEAZ | PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0540WS-7 vs PMEG4005AEAZ |
PMEG3005AEA,115 | PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | B0540WS-7 vs PMEG3005AEA,115 |