There are no models available for this part yet.
Overview of B0530WS-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B0530WS-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AH8686
|
Newark | Schottky Rectifier Sod323 T&r 10K Rohs Compliant: Yes |Diodes Inc. B0530WS-13-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 110000 |
|
$0.0280 | Buy Now | |
DISTI #
B0530WS-13-F
|
Avnet Americas | Diode Schottky 30V 3.5A 2-Pin SOD-323 T/R - Tape and Reel (Alt: B0530WS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000660000 Factory Stock |
|
$0.0380 / $0.0435 | Buy Now | |
Future Electronics | B0530WS Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0273 / $0.0296 | Buy Now | ||
Future Electronics | B0530WS Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0273 / $0.0296 | Buy Now | ||
New Advantage Corporation | B0530WS Series 30 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0359 / $0.0384 | Buy Now |
CAD Models for B0530WS-13-F by Diodes Incorporated
Part Data Attributes for B0530WS-13-F by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.235 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for B0530WS-13-F
This table gives cross-reference parts and alternative options found for B0530WS-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0530WS-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0530W-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0530WS-13-F vs B0530W-7-F |
MBR0530 | Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, 3000-REEL | onsemi | B0530WS-13-F vs MBR0530 |
NRVB0530T1G | 500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | B0530WS-13-F vs NRVB0530T1G |
B0520LW-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | B0530WS-13-F vs B0520LW-7-F |
SBR80520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | B0530WS-13-F vs SBR80520LT1G |
MBR0520LT3G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | onsemi | B0530WS-13-F vs MBR0520LT3G |
MBR0520LT1G | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | onsemi | B0530WS-13-F vs MBR0520LT1G |
Related Parts for B0530WS-13-F
-
B0530WS-7-FRectifier Diodes
-
AZ23B47-E3-18Zener Diodes
-
C1210C107M8PACTUFixed Capacitors
-
SP1003-01ETGTransient Suppressors
-
IPB180N06S4-H1Power Field-Effect Transistors
-
MC56F84565VLKMicrocontrollers
-
CRCW060344K2FKEAFixed Resistors
-
RUM002N02T2LSmall Signal Field-Effect Transistors
-
FH33-40S-0.5SH(99)Headers and Edge Type Connectors