Part Details for B0520LWRFG by Taiwan Semiconductor
Overview of B0520LWRFG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0520LWRFG
B0520LWRFG CAD Models
B0520LWRFG Part Data Attributes
|
B0520LWRFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B0520LWRFG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B0520LWRFG
This table gives cross-reference parts and alternative options found for B0520LWRFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0520LWRFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520L-T1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LWRFG vs MBR0520L-T1 |
MBR0520L-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LWRFG vs MBR0520L-T1-LF |
05SSL20-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Rectron Semiconductor | B0520LWRFG vs 05SSL20-W |
LMBR0520ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | B0520LWRFG vs LMBR0520ET1G |
SM0520FL-C | Rectifier Diode, 1 Element, 0.5A, 20V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | B0520LWRFG vs SM0520FL-C |
B0520WTL-TP-HF | Rectifier Diode, | Micro Commercial Components | B0520LWRFG vs B0520WTL-TP-HF |
SS0520WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Won-Top Electronics Co Ltd | B0520LWRFG vs SS0520WS-T1-LF |
B0520LW-D0RH | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Taiwan Semiconductor | B0520LWRFG vs B0520LW-D0RH |
SD0805S020S0R5 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, | Kyocera AVX Components | B0520LWRFG vs SD0805S020S0R5 |
SBA0520Q-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | B0520LWRFG vs SBA0520Q-AU_R1_000A1 |