-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 300MHz Min, 1000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-B0310J50100AHF
|
Mouser Electronics | Signal Conditioning 300-1000MHz 50/100 Ohm IL=1.0dB RoHS: Compliant | 157 |
|
$0.3370 / $1.3500 | Buy Now |
DISTI #
30555362
|
Verical | RF Transformer 1:1.41 6 Terminal SMD RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1839 | Americas - 3596 |
|
$0.9500 | Buy Now |
DISTI #
B0310J50100AHF
|
Avnet Asia | Balun Transformer 1:2 300MHz to 1000MHz 6-Pin SMD (Alt: B0310J50100AHF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B0310J50100AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
B0310J50100AHF
Anaren Microwave
RF Transformer, 300MHz Min, 1000MHz Max, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ANAREN | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 300 MHz | |
Height | 0.76 mm | |
Insertion Loss | 1 dB | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |