Part Details for B0309S-1WR3 by MORNSUN
Overview of B0309S-1WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for B0309S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-B0309S-1WR3-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$1.3600 | Buy Now |
Part Details for B0309S-1WR3
B0309S-1WR3 CAD Models
B0309S-1WR3 Part Data Attributes
|
B0309S-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
B0309S-1WR3
MORNSUN
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |