There are no models available for this part yet.
Overview of B02C4V16T by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B02C4V16T by Thomas & Betts
Part Data Attributes for B02C4V16T by Thomas & Betts
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYBUTYLENE TEREPHTHALATE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
16
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for B02C4V16T
This table gives cross-reference parts and alternative options found for B02C4V16T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B02C4V16T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B03C4H16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03C4H16TB |
B03C4V16T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03C4V16T |
B03W4H16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03W4H16TB |
B03W4V16T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03W4V16T |
B03W4V16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03W4V16TB |
B03C4V16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03C4V16TB |
B03W4H16T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03W4H16T |
B03T4V16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B03T4V16TB |
B02C4V16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B02C4V16TB |
B02C4H16TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V16T vs B02C4H16TB |