Part Details for B02C4V07TB by Thomas & Betts
Overview of B02C4V07TB by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B02C4V07TB
B02C4V07TB CAD Models
B02C4V07TB Part Data Attributes
|
B02C4V07TB
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
B02C4V07TB
Thomas & Betts
Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYBUTYLENE TEREPHTHALATE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for B02C4V07TB
This table gives cross-reference parts and alternative options found for B02C4V07TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B02C4V07TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B03T4H07T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03T4H07T |
B03W5V07TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03W5V07TB |
B03W4H07TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03W4H07TB |
B02C4H07T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B02C4H07T |
B03W4H07T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03W4H07T |
B02C5V07T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B02C5V07T |
B03W4V07TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03W4V07TB |
B03C5V07T | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03C5V07T |
B03W5H07TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03W5H07TB |
B03T4H07TB | Modular Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | B02C4V07TB vs B03T4H07TB |