Part Details for B0202AG-03-4872-F by TT Electronics Resistors
Overview of B0202AG-03-4872-F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B0202AG-03-4872-F
B0202AG-03-4872-F CAD Models
B0202AG-03-4872-F Part Data Attributes
|
B0202AG-03-4872-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
B0202AG-03-4872-F
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for B0202AG-03-4872-F
This table gives cross-reference parts and alternative options found for B0202AG-03-4872-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0202AG-03-4872-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0202GA-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs B0202GA-03-4872-F |
R0202GA-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs R0202GA-03-4872-F |
B0202AA-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs B0202AA-03-4872-F |
R0202AA-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs R0202AA-03-4872-F |
R0202GS-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs R0202GS-03-4872-F |
B0202AS-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs B0202AS-03-4872-F |
R0202GG-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs R0202GG-03-4872-F |
R0202AS-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs R0202AS-03-4872-F |
B0202GS-03-4872-F | Fixed Resistor, Thin Film, 0.25W, 48700ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AG-03-4872-F vs B0202GS-03-4872-F |