B0202AG-02-6901-C
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP

Overview of B0202AG-02-6901-C by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
MK2069-01GILFTR Renesas Electronics Corporation VCXO-Based Line Card Clock Synchronizer
5P49V6901A000NLGI Renesas Electronics Corporation VersaClock® 6 Low Power Programmable Clock Generator
EVKVC6-6901HCSL Renesas Electronics Corporation Evaluation Board for 5P49V6901 VersaClock® 6

CAD Models for B0202AG-02-6901-C by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B0202AG-02-6901-C by TT Electronics Resistors

B0202AG-02-6901-C
TT Electronics Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. B0202AG-02-6901-C
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP
    VS

Alternate Parts for B0202AG-02-6901-C

This table gives cross-reference parts and alternative options found for B0202AG-02-6901-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0202AG-02-6901-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R0202AS-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs R0202AS-02-6901-C
R0202AG-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs R0202AG-02-6901-C
R0202GA-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs R0202GA-02-6901-C
B0202GG-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs B0202GG-02-6901-C
R0202GS-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs R0202GS-02-6901-C
B0202GS-02-6901-C Fixed Resistor, Thin Film, 0.25W, 6900ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP TT Electronics Resistors B0202AG-02-6901-C vs B0202GS-02-6901-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B0202AG-02-6901-C by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B0202AG-02-6901-C by TT Electronics Resistors

  • Please alert me when B0202AG-02-6901-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B0202AG-02-6901-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B0202AG-02-6901-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B0202AG-02-6901-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B0202AG-02-6901-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B0202AG-02-6901-C by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: