Part Details for B0202AA-01-9423-D by TT Electronics Resistors
Overview of B0202AA-01-9423-D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-423LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 48S 2P Right Angle Header, Solder to Board | |
91489-423LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Off White | |
71609-423LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 46 Positions, 2.54mm (0.100in) Pitch |
Part Details for B0202AA-01-9423-D
B0202AA-01-9423-D CAD Models
B0202AA-01-9423-D Part Data Attributes
|
B0202AA-01-9423-D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
B0202AA-01-9423-D
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for B0202AA-01-9423-D
This table gives cross-reference parts and alternative options found for B0202AA-01-9423-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B0202AA-01-9423-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R0202GG-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs R0202GG-01-9423-D |
R0202GS-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs R0202GS-01-9423-D |
B0202GA-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs B0202GA-01-9423-D |
R0202GA-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs R0202GA-01-9423-D |
R0202AA-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs R0202AA-01-9423-D |
B0202AG-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs B0202AG-01-9423-D |
B0202GG-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs B0202GG-01-9423-D |
B0202AS-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs B0202AS-01-9423-D |
R0202AS-01-9423-D | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | TT Electronics Resistors | B0202AA-01-9423-D vs R0202AS-01-9423-D |