Part Details for B-36-5 by Fluke Corporation
Overview of B-36-5 by Fluke Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-36-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | BANANA PLUG PATCH CORD GREEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for B-36-5
B-36-5 CAD Models
B-36-5 Part Data Attributes
|
B-36-5
Fluke Corporation
Buy Now
Datasheet
|
Compare Parts:
B-36-5
Fluke Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLUKE CORP | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.89 | |
Additional Feature | CABLE LENGTH: 36INCH, 18AWG | |
Connector Type | INTERCONNECTION DEVICE |