Part Details for B-15-1250-TDPM3-SSC-60 by Source Photonics
Overview of B-15-1250-TDPM3-SSC-60 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCTESTBDV1P0 | Renesas Electronics Corporation | SSC Test Board | |
SSCCOMMBOARDV4P1C | Renesas Electronics Corporation | SSC Communication Board | |
SSCMASSCALIBDV2P1 | Renesas Electronics Corporation | SSC Mass Calibration Board |
Part Details for B-15-1250-TDPM3-SSC-60
B-15-1250-TDPM3-SSC-60 CAD Models
B-15-1250-TDPM3-SSC-60 Part Data Attributes
|
B-15-1250-TDPM3-SSC-60
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
B-15-1250-TDPM3-SSC-60
Source Photonics
Transceiver, 1500nm Min, 1600nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 39.1 mm | |
Communication Standard | GBE, GR-468 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1500 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 0.199 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -22 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |