There are no models available for this part yet.
Overview of B-008-11CS2840 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B-008-11CS2840 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B-008-11CS2840-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.065" GRY Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7726 | Buy Now | |
DISTI #
988964-000
|
Avnet Americas | Cable Accessories Solder Sleeve - Bulk (Alt: 988964-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7010 / $1.8630 | Buy Now | |
DISTI #
650-B-008-11CS2840
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-008-11CS2840 | 0 |
|
$1.7700 | Order Now | |
Onlinecomponents.com | B-008-11CS2840 | 0 |
|
$1.7300 / $4.8600 | Buy Now | ||
DISTI #
RYCB-008-11CS2840
|
Interstate Connecting Components | B-008-11CS2840 | 0 |
|
Buy Now | ||
Master Electronics | B-008-11CS2840 | 0 |
|
$1.7300 / $4.8600 | Buy Now |
CAD Models for B-008-11CS2840 by TE Connectivity
Part Data Attributes for B-008-11CS2840 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
CABLE
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
SPLICE TERMINAL
|
Wire Cross Section
|
0.25 mm2
|
Wire Gauge
|
24 AWG
|