Part Details for AZ988-1CT-24DC2R by American ZETTLER Inc
Overview of AZ988-1CT-24DC2R by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1.3CT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 | |
Q4470-B | Coilcraft Inc | Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT |
Part Details for AZ988-1CT-24DC2R
AZ988-1CT-24DC2R CAD Models
AZ988-1CT-24DC2R Part Data Attributes
|
AZ988-1CT-24DC2R
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ988-1CT-24DC2R
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, 36VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ988-1CT-24DC2R
This table gives cross-reference parts and alternative options found for AZ988-1CT-24DC2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ988-1CT-24DC2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ988-1CT-12DSEC3R | Power/Signal Relay, 1 Form C, SPDT, 21VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-12DSEC3R |
AZ988-1CT-24DSC3R | Power/Signal Relay, 1 Form C, SPDT, 40VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-24DSC3R |
AZ988-1CT-24DSEC1R | Power/Signal Relay, 1 Form C, SPDT, 40VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-24DSEC1R |
AZ988-1CT-24DEC1R | Power/Signal Relay, 1 Form C, SPDT, 36VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-24DEC1R |
AZ988-1CT-12DC1R | Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-12DC1R |
AZ988-1CT-24DEC2R | Power/Signal Relay, 1 Form C, SPDT, 36VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-24DEC2R |
AZ988-1CT-24DSC1R | Power/Signal Relay, 1 Form C, SPDT, 40VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-24DSC1R |
AZ988-1CT-12DSEC2R | Power/Signal Relay, 1 Form C, SPDT, 21VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-12DSEC2R |
AZ988-1CT-12DC2R | Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-12DC2R |
AZ988-1CT-12DSC2R | Power/Signal Relay, 1 Form C, SPDT, 21VDC (Coil), 30A (Contact), 27VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ988-1CT-24DC2R vs AZ988-1CT-12DSC2R |