Part Details for AZ9871-2C-12DET by American ZETTLER Inc
Overview of AZ9871-2C-12DET by American ZETTLER Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ9871-2C-12DET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ9871-2C-12DET-ND
|
DigiKey | RELAY AUTOMOTIVE DPDT 30A 12V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
813 In Stock |
|
$1.8441 / $3.0400 | Buy Now |
DISTI #
70954697
|
RS | 30A Micro Auto Relay 12V PCB DPDT | American Zettler Inc. AZ9871-2C-12DET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | AZ9871 Series 25 A DPDT 12 VDC Micro PCB Terminal Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.7400 / $1.8500 | Buy Now |
|
Onlinecomponents.com | 30AMP Micro Automotive Relay 12VDC coil DPDT RoHS: Compliant |
728 In Stock |
|
$1.6100 / $2.7400 | Buy Now |
DISTI #
65083360
|
Verical | Electromechanical Relay 12VDC 254Ohm 30(NO)/25(NC)A DPDT( (13.2mm 24mm 10.2mm)) THT Automotive Relay Automotive RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2210 | Americas - 720 |
|
$2.1455 / $3.5631 | Buy Now |
|
Master Electronics | 30AMP Micro Automotive Relay 12VDC coil DPDT RoHS: Compliant |
728 In Stock |
|
$1.6100 / $2.7400 | Buy Now |
Part Details for AZ9871-2C-12DET
AZ9871-2C-12DET CAD Models
AZ9871-2C-12DET Part Data Attributes
|
AZ9871-2C-12DET
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ9871-2C-12DET
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 14.4VDC (Coil), 30A (Contact), 14VDC (Contact), DC Input, Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ9871-2C-12DET
This table gives cross-reference parts and alternative options found for AZ9871-2C-12DET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ9871-2C-12DET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ9871-2C-24DET | Power/Signal Relay, 2 Form C, DPDT, Latched, 28.8VDC (Coil), 30A (Contact), 14VDC (Contact), DC Input, Random, DC Output | American ZETTLER Inc | AZ9871-2C-12DET vs AZ9871-2C-24DET |