Part Details for AZ979-1C-24DE by American ZETTLER Inc
Overview of AZ979-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ979-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ979-1C-24DE-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 60A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
1000 In Stock |
|
$3.5601 / $5.3400 | Buy Now |
DISTI #
70132430
|
RS | Relay Automotive Mini-Iso 80A Spdt 24Vdc 1 Form C Sealed | American Zettler Inc. AZ979-1C-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.3900 | RFQ |
|
Future Electronics | AZ9AZ979 731 Series 60 A SPDT (1 Form C) 24 VDC Super-Iso Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$3.7900 / $3.9500 | Buy Now |
|
Onlinecomponents.com | 80AMP Mini-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
10 In Stock |
|
$2.7100 / $3.9700 | Buy Now |
|
Master Electronics | 80AMP Mini-ISO Automotive Relay 24VDC coil SPDT RoHS: Compliant |
10 In Stock |
|
$2.7100 / $3.9700 | Buy Now |
Part Details for AZ979-1C-24DE
AZ979-1C-24DE CAD Models
AZ979-1C-24DE Part Data Attributes
|
AZ979-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ979-1C-24DE
American ZETTLER Inc
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | AZ979 | |
Relay Type | POWER/SIGNAL RELAY |