AZ881-1A-9D
American ZETTLER Inc
Description: Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output

Overview of AZ881-1A-9D by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AZ881-1A-9D by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ881-1A-9D by American ZETTLER Inc

AZ881-1A-9D
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Relay Type
POWER/SIGNAL RELAY
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. AZ881-1A-9D
    American ZETTLER Inc
    Power/Signal Relay, 1 Form A, SPST, Latched, 14.4VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output
    VS

Alternate Parts for AZ881-1A-9D

This table gives cross-reference parts and alternative options found for AZ881-1A-9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ881-1A-9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ881P2-1A-9DE Power/Signal Relay, 1 Form A, SPST, Latched, 14.2VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P2-1A-9DE
AZ881P2-1A-5DE Power/Signal Relay, 1 Form A, SPST, Latched, 7.9VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P2-1A-5DE
AZ881-1A-24DE Power/Signal Relay, 1 Form A, SPST, Latched, 37.9VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881-1A-24DE
AZ881P1-1A-6D Power/Signal Relay, 1 Form A, SPST, Latched, 13.4VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P1-1A-6D
AZ881P2-1A-24D Power/Signal Relay, 1 Form A, SPST, Latched, 37.9VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P2-1A-24D
AZ881P1-1A-6DE Power/Signal Relay, 1 Form A, SPST, Latched, 13.4VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P1-1A-6DE
AZ881P1-1A-5D Power/Signal Relay, 1 Form A, SPST, Latched, 11.2VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P1-1A-5D
AZ881P1-1A-3D Power/Signal Relay, 1 Form A, SPST, Latched, 6.7VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P1-1A-3D
AZ881P2-1A-3DE Power/Signal Relay, 1 Form A, SPST, Latched, 4.7VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P2-1A-3DE
AZ881P2-1A-24DE Power/Signal Relay, 1 Form A, SPST, Latched, 37.9VDC (Coil), 8A (Contact), 150VDC (Contact), AC/DC Input, Random, DC Output American ZETTLER Inc AZ881-1A-9D vs AZ881P2-1A-24DE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ881-1A-9D by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ881-1A-9D by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ881-1A-9D would you like to use for your alert(s)?
  • Please alert me when AZ881-1A-9D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ881-1A-9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ881-1A-9D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ881-1A-9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ881-1A-9D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ881-1A-9D by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: