There are no models available for this part yet.
Overview of AZ8222-2C-12DSE by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ8222-2C-12DSE by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ8222-2C-12DSE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9191 | Buy Now | |
DISTI #
70132393
|
RS | Relay, 12 VDC, 500 V (RMS), Single Contact, 720 +/- 10% | American Zettler Inc. AZ8222-2C-12DSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 66 |
|
$0.9600 | Buy Now | |
Future Electronics | AZ8222 Series 2 A DPDT (2 Form C) 12 VDC Sub-Miniature Ultra-Sensitive Dip Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$0.9000 / $1.0700 | Buy Now | ||
Onlinecomponents.com | Sub-Mini Ultra-Sensitive DIP Relay 12VDC coil DPDT RoHS: Compliant | 0 |
|
$0.7460 / $1.2800 | Buy Now | ||
DISTI #
AZ8222-2C-12DSE
|
Relay Specialties | Signal Relay, PC Board12 VDC, 2C DPDT2 Amps, Single Side Stable Min Qty: 1 | 0 |
|
$1.0600 / $1.3400 | RFQ |
CAD Models for AZ8222-2C-12DSE by American ZETTLER Inc
Part Data Attributes for AZ8222-2C-12DSE by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|